Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBM11BCopy
Manufacturer Standard Lead Time9 weeks
Order Code3214599
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.820 (CNY95.8466) |
| 5+ | CNY73.170 (CNY82.6821) |
| 15+ | CNY69.530 (CNY78.5689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.82 (CNY95.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBM11BCopy
Manufacturer Standard Lead Time9 weeks
Order Code3214599
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric143mm
External Width - Metric82mm
External Depth - Metric30mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial5.63"
External Width - Imperial3.23"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A polished ABS boxes ideal for projects or finished electronic modules aimed at the office, domestic or commercial market. Features countersunk screw fixings and integral PCB guides.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
143mm
External Depth - Metric
30mm
Body Colour
Black
External Height - Imperial
5.63"
External Depth - Imperial
1.18"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
