
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.580 (CNY7.4354) |
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.590 (CNY1.7967) |
Product Information
Product Overview
The BF469 is a high-frequency NPN silicon transistor designed for applications that require excellent speed and low noise. It is particularly well-suited for RF amplifiers, high-speed switching, and other high-frequency applications where performance is critical. The BF469 transistor is a high-performance component suitable for demanding high-frequency and low-noise applications. Its speed and frequency characteristics make it an excellent choice for engineers and designers working on advanced electronic circuits.
- Collector-Emitter Voltage (Vceo): 50V
- Collector-Base Voltage (Vcbo): 50V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 1A
- Base Current (Ib): 0.5A
- Power Dissipation (Pd): 1W
- DC Current Gain (hFE): 50-200 at Ic = 50mA, Vce = 10V
- Transition Frequency (ft): 1.2 GHz (typical)
- Package Type: TO-92
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Junction Temperature (Tj): -65°C to +150°C
- Thermal Resistance, Junction to Ambient (RθJA): 100°C/W
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
NPN
30mA
TO-126
3Pins
50hFE
Multicomp Pro Bipolar Transistor NPN
-
300V
2W
Through Hole
60MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BF471
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
