Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY2.790 (CNY3.1527) |
| 10000+ | CNY2.650 (CNY2.9945) |
Price for:Each
Minimum: 100
Multiple: 100
CNY382.00 (CNY431.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD241C.Copy
Order Code1696279
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation40W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
MSL-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-220
Operating Temperature Max
150°C
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
40W
Transistor Mounting
Through Hole
Product Range
-
Technical Docs (2)
Alternatives for BD241C.
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
