Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD236Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343312
Product RangeMulticomp Pro Bipolar Transistor PNP
Your Part Number
7,324 In Stock
Need more?
7,324 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.570 (CNY7.4241) |
| 10+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.430 (CNY1.6159) |
Price for:Each
Minimum: 5
Multiple: 5
CNY32.85 (CNY37.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD236Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343312
Product RangeMulticomp Pro Bipolar Transistor PNP
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current2A
Power Dissipation50W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistor PNP
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD236 is a high-current, high-voltage PNP silicon power transistor designed for demanding electronic applications. It is well-suited for use in power amplifiers, switching circuits, and motor controllers due to its robust performance and reliability in high-power environments. The BD236 transistor is a versatile and reliable component for a wide range of high-power applications, delivering robust performance and ease of use for engineers and electronics professionals.
- Collector-Emitter Voltage (Vceo): 80V
- Collector-Base Voltage (Vcbo): 80V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 6A
- Base Current (Ib): 1A
- Power Dissipation (Pd): 50W
- DC Current Gain (hFE): 20-100 at Ic = 2A, Vce = 5V
- Package Type: TO-220
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Junction Temperature (Tj): -65°C to +150°C
- Thermal Resistance, Junction to Case (RθJC): 2.5°C/W
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
Multicomp Pro Bipolar Transistor PNP
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
50W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BD236
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
