Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD177Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343305
Product RangeMulticomp Pro Bipolar Transistor NPN
Your Part Number
6,097 In Stock
Need more?
6,097 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.320 (CNY6.0116) |
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.070 (CNY1.2091) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.60 (CNY30.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD177Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343305
Product RangeMulticomp Pro Bipolar Transistor NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation30W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistor NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD177 is an NPN silicon power transistor designed for high-current and high-power applications. It is highly suitable for use in various electronic circuits such as power amplifiers, voltage regulators, and motor controllers due to its excellent electrical characteristics and robust performance. The BD177 transistor is a versatile and reliable component for various high-power applications, offering robust performance and ease of use for engineers and hobbyists alike.
- Collector-Emitter Voltage (Vceo): 60V
- Collector-Base Voltage (Vcbo): 60V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 8A
- Base Current (Ib): 1A
- Power Dissipation (Pd): 75W
- DC Current Gain (hFE): 25-200 at Ic = 4A, Vce = 5V
- Package Type: TO-220
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Junction Temperature (Tj): -65°C to +150°C
- Thermal Resistance, Junction to Case (RθJC): 1.67°C/W
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
Multicomp Pro Bipolar Transistor NPN
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
30W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
