Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD140-25Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343302
Product RangeMulticomp Pro Bipolar Transistor PNP
Your Part Number
5,520 In Stock
Need more?
5,520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.310 (CNY4.8703) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.826 (CNY0.9334) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.55 (CNY24.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD140-25Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343302
Product RangeMulticomp Pro Bipolar Transistor PNP
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current1.5A
Power Dissipation1.25W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistor PNP
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD140 is a PNP bipolar junction transistor (BJT) housed in a TO-126 package, designed for general-purpose medium power switching and amplifier applications. The BD140 is widely used in audio amplifiers, signal processing circuits, and other electronic applications requiring reliable switching and amplification.
- Collector-Emitter Voltage (Vce): -80V
- Collector Current (Ic): -1.5A
- Power Dissipation (Ptot): 12.5W
- DC Current Gain (hFE): 40 to 250
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.5A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
Multicomp Pro Bipolar Transistor PNP
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
1.25W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BD140-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
