Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD139-10Copy
Manufacturer Standard Lead Time35 weeks
Order Code1825611
Your Part Number
3,718 In Stock
4,500 more incoming. You can reserve stock now
3,718 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.850 (CNY4.3505) |
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY0.834 (CNY0.9424) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.25 (CNY21.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD139-10Copy
Manufacturer Standard Lead Time35 weeks
Order Code1825611
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1.5A
Power Dissipation12.5W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD139-10 is a NPN Transistor with 80V collector-emitter voltage and 12.5W power dissipation.
- Collector-base voltage(Vcbo = 100V)
- Emitter-base voltage(Vebo = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.5A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
12.5W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
