Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD137Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343291
Product RangeMulticomp Pro Bipolar Transistor NPN
Your Part Number
5,684 In Stock
Need more?
5,684 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY0.880 (CNY0.9944) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD137Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343291
Product RangeMulticomp Pro Bipolar Transistor NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current1.5A
Power Dissipation1.25W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistor NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD137 is an NPN bipolar junction transistor (BJT) housed in a TO-126 package. It is designed for general-purpose medium power switching and amplifier applications. The BD137 is commonly used in audio amplifiers, signal processing circuits, and other electronic applications requiring reliable switching and amplification.
- Collector-Emitter Voltage (Vce): 60V
- Collector Current (Ic): 1.5A
- Power Dissipation (Ptot): 12.5W
- DC Current Gain (hFE): 40 to 250
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.5A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar Transistor NPN
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
1.25W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BD137
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
