Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD131Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343289
Product RangeMulticomp Pro Bipolar Transistor NPN
Your Part Number
5,728 In Stock
Need more?
5,728 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.760 (CNY4.2488) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.929 (CNY1.0498) |
| 5000+ | CNY0.750 (CNY0.8475) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.80 (CNY21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD131Copy
Manufacturer Standard Lead Time36 weeks
Order Code4343289
Product RangeMulticomp Pro Bipolar Transistor NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current3A
Power Dissipation15W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistor NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD131 is an NPN single bipolar transistor housed in a TO-126 package. It features a collector-emitter voltage of 45V, continuous collector current of 3A, a transition frequency of 60 MHz, and a DC current gain of 40. With a power dissipation capability of 15W, it is ideal for medium power applications such as audio amplifiers, power supplies, switching circuits, and motor drivers.
- Collector Base Voltage: 70V
- Collector Emitter Voltage: 45V
- Emitter Base Voltage: 6V
- Collector Current Continuous: 3A
- Total Device Dissipation: 15W
- Junction Temperature: 150°C
- DC Current Gain: 40
- Transition Frequency: 60MHz
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
Multicomp Pro Bipolar Transistor NPN
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
15W
Transistor Mounting
Through Hole
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
