Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC817-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code1798079
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Your Part Number
26,704 In Stock
Need more?
26,704 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.070 (CNY1.2091) |
| 10+ | CNY0.669 (CNY0.756) |
| 100+ | CNY0.453 (CNY0.5119) |
| 500+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.289 (CNY0.3266) |
| 5000+ | CNY0.233 (CNY0.2633) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.35 (CNY6.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC817-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code1798079
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency170MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC817-25 is a general purpose NPN Transistor with high collector current and high current gain. Designed for use in AF applications.
- Low collector-emitter saturation voltage
- Complement to BC807
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
Multicomp Pro Bipolar NPN Single Transistor
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
