Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC182LCopy
Manufacturer Standard Lead Time24 weeks
Order Code1574376
Product RangeMulticomp Pro Bipolar Transistors
Your Part Number
29,372 In Stock
Need more?
3,135 Delivery in 3-4 Business Days(SG stock)
26,237 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.580 (CNY1.7854) |
| 10+ | CNY0.974 (CNY1.1006) |
| 100+ | CNY0.610 (CNY0.6893) |
| 500+ | CNY0.447 (CNY0.5051) |
| 1000+ | CNY0.351 (CNY0.3966) |
| 5000+ | CNY0.303 (CNY0.3424) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.90 (CNY8.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC182LCopy
Manufacturer Standard Lead Time24 weeks
Order Code1574376
Product RangeMulticomp Pro Bipolar Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current100mA
Power Dissipation350mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min125hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC182L is a NPN Silicon planar Epitaxial Transistor for amplifiers.
- 375°C/W Junction to Ambient Thermal Resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
125hFE
Product Range
Multicomp Pro Bipolar Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
350mW
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BC182L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
