Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV99W-7-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306045
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.182 (CNY0.2057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY546.00 (CNY616.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV99W-7-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306045
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage75V
Forward Voltage Max1.25V
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-323
Diode MountingSurface Mount
Qualification-
Technical Specifications
Diode Configuration
Dual Series
Forward Voltage Max
1.25V
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
Repetitive Peak Reverse Voltage
75V
Forward Surge Current
2A
Diode Case Style
SOT-323
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
