Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV99-7-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306039
Your Part Number
400 In Stock
Need more?
400 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.255 (CNY0.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY765.00 (CNY864.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV99-7-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306039
Technical Datasheet
Repetitive Peak Reverse Voltage85V
Average Forward Current125mA
Forward Voltage Max1.25V
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Diode Mounting
Surface Mount
Average Forward Current
125mA
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for BAV99-7-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
