Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV23S-7-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.246 (CNY0.278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY738.00 (CNY833.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV23S-7-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306390
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage250V
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Diode Case StyleSOT-23
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Series
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
250V
Reverse Recovery Time
50ns
Diode Case Style
SOT-23
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
