Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB5819WSHCopy
Manufacturer Standard Lead Time23 weeks
Order Code3817124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.392 (CNY0.443) |
| 6000+ | CNY0.289 (CNY0.3266) |
| 9000+ | CNY0.259 (CNY0.2927) |
| 15000+ | CNY0.223 (CNY0.252) |
| 30000+ | CNY0.207 (CNY0.2339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.39 (CNY0.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB5819WSHCopy
Manufacturer Standard Lead Time23 weeks
Order Code3817124
Technical Datasheet
Diode ConfigurationSingle
Forward Voltage Max600mV
Forward Surge Current10A
Diode Case StyleSOD-323
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Single
Forward Surge Current
10A
Reverse Recovery Time
-
Product Range
-
Forward Voltage Max
600mV
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
