Print Page
Image is for illustrative purposes only. Please refer to product description.

946 In Stock
Need more?
946 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.180 (CNY4.7234) |
| 10+ | CNY2.870 (CNY3.2431) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.18 (CNY4.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB540C-13-FCopy
Order Code2306123
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode Case StyleDO-214AB (SMC)
Forward Voltage Max500mV
Forward Surge Current175A
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Case Style
DO-214AB (SMC)
Forward Surge Current
175A
Diode Mounting
Surface Mount
Average Forward Current
5A
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for B540C-13-F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000364
