Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB360B-13-FCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4245053RL
Cut Tape4245053
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
46,468 In Stock
Need more?
8,560 Delivery in 5-6 Business Days(UK stock)
37,908 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.630 | CNY23.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.630 (CNY5.2319) |
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB360B-13-FCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4245053RL
Cut Tape4245053
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Forward Voltage Max700mV
Forward Surge Current100A
Operating Temperature Max125°C
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Qualification
-
Average Forward Current
3A
Forward Surge Current
100A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
