Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB360A-13-FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2306405
Re-Reel4245051RL
Cut Tape4245051
Your Part Number
20,278 In Stock
Need more?
20,278 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.400 | CNY17.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.400 (CNY3.842) |
| 50+ | CNY2.260 (CNY2.5538) |
| 250+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 2500+ | CNY1.050 (CNY1.1865) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.585 (CNY0.661) |
| 10000+ | CNY0.571 (CNY0.6452) |
| 15000+ | CNY0.551 (CNY0.6226) |
| 25000+ | CNY0.544 (CNY0.6147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB360A-13-FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2306405
Re-Reel4245051RL
Cut Tape4245051
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Forward Voltage Max700mV
Forward Surge Current80A
Operating Temperature Max150°C
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Average Forward Current
3A
Forward Surge Current
80A
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
