Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB340A-13-FCopy
Order Code
Full Reel4245050
Re-Reel4245049RL
Cut Tape4245049
Your Part Number
65,050 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
65,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.470 | CNY17.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.470 (CNY3.9211) |
| 50+ | CNY2.300 (CNY2.599) |
| 250+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2500+ | CNY1.070 (CNY1.2091) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.587 (CNY0.6633) |
| 10000+ | CNY0.573 (CNY0.6475) |
| 15000+ | CNY0.553 (CNY0.6249) |
| 25000+ | CNY0.539 (CNY0.6091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB340A-13-FCopy
Order Code
Full Reel4245050
Re-Reel4245049RL
Cut Tape4245049
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Forward Voltage Max500mV
Forward Surge Current100A
Operating Temperature Max125°C
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Average Forward Current
3A
Forward Surge Current
100A
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153
