Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB340-13-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.843 (CNY0.9526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY2,529.00 (CNY2,857.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB340-13-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306117
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode Case StyleDO-214AB (SMC)
Forward Voltage Max500mV
Forward Surge Current100A
Diode MountingSurface Mount
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Case Style
DO-214AB (SMC)
Forward Surge Current
100A
Qualification
-
Average Forward Current
3A
Forward Voltage Max
500mV
Diode Mounting
Surface Mount
Technical Docs (1)
Alternatives for B340-13-F
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357
