Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB260A-13-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306112
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.600 (CNY1.808) |
| 10+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY0.813 (CNY0.9187) |
| 1000+ | CNY0.718 (CNY0.8113) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.60 (CNY1.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB260A-13-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306112
Technical Datasheet
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max700mV
Forward Surge Current50A
Product Range-
Qualification-
Technical Specifications
Average Forward Current
2A
Forward Voltage Max
700mV
Product Range
-
Diode Configuration
Single
Forward Surge Current
50A
Qualification
-
Technical Docs (1)
Alternatives for B260A-13-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
