Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB240A-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306110
Your Part Number
2,115 In Stock
Need more?
2,110 Next business day delivery available(Shanghai stock)
5 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.785 (CNY0.887) |
| 10+ | CNY0.665 (CNY0.7514) |
| 100+ | CNY0.401 (CNY0.4531) |
| 1000+ | CNY0.354 (CNY0.400) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.78 (CNY0.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB240A-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306110
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Forward Surge Current50A
Operating Temperature Max150°C
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Operating Temperature Max
150°C
Forward Surge Current
50A
Qualification
-
Technical Docs (1)
Alternatives for B240A-13-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
