Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB140-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306106
Your Part Number
2,703 In Stock
Need more?
2,703 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.372 (CNY0.4204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CNY1,860.00 (CNY2,101.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB140-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306106
Technical Datasheet
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
Forward Voltage Max500mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Technical Specifications
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Surge Current
30A
Diode Mounting
Surface Mount
Diode Configuration
Single
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Alternatives for B140-13-F
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
