Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB130-13-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.030 (CNY2.2939) |
| 10+ | CNY1.720 (CNY1.9436) |
| 50+ | CNY0.765 (CNY0.8644) |
| 100+ | CNY0.554 (CNY0.626) |
| 500+ | CNY0.423 (CNY0.478) |
| 1000+ | CNY0.372 (CNY0.4204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.03 (CNY2.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB130-13-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306103
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
Forward Voltage Max500mV
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
Forward Voltage Max
500mV
Diode Mounting
Surface Mount
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for B130-13-F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
