Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB1100-13-FCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2306468
Cut Tape4245048
Cut Tape4245048RL
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
5,167 In Stock
7,960 more incoming. You can reserve stock now
5,167 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY0.600 | CNY60.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.600 (CNY0.678) |
| 1000+ | CNY0.526 (CNY0.5944) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.351 (CNY0.3966) |
| 10000+ | CNY0.338 (CNY0.3819) |
| 15000+ | CNY0.317 (CNY0.3582) |
| 25000+ | CNY0.290 (CNY0.3277) |
| 50000+ | CNY0.288 (CNY0.3254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB1100-13-FCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2306468
Cut Tape4245048
Cut Tape4245048RL
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Forward Voltage Max850mV
Forward Surge Current50A
Operating Temperature Max125°C
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
850mV
Operating Temperature Max
125°C
Qualification
-
Average Forward Current
1A
Forward Surge Current
50A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
