Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB1100-13-F.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2306467
Your Part Number
5,167 In Stock
Need more?
5,167 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.170 (CNY1.3221) |
| 10+ | CNY0.991 (CNY1.1198) |
| 100+ | CNY0.600 (CNY0.678) |
| 1000+ | CNY0.526 (CNY0.5944) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.17 (CNY1.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB1100-13-F.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2306467
Technical Datasheet
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC
Forward Voltage Max850mV
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Average Forward Current
1A
Diode Case Style
DO-214AC
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Single
Forward Voltage Max
850mV
Product Range
-
Technical Docs (1)
Alternatives for B1100-13-F.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
