Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB0520LW-7-FCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4245047RL
Cut Tape4245047
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4,950 In Stock
Need more?
4,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.830 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.830 (CNY2.0679) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.818 (CNY0.9243) |
| 500+ | CNY0.615 (CNY0.695) |
| 1000+ | CNY0.544 (CNY0.6147) |
| 5000+ | CNY0.533 (CNY0.6023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB0520LW-7-FCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4245047RL
Cut Tape4245047
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
No. of Pins2Pins
Forward Voltage Max385mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
No. of Pins
2Pins
Forward Surge Current
5.5A
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Average Forward Current
500mA
Forward Voltage Max
385mV
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for B0520LW-7-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
