Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoALACB-02-L5Copy
Manufacturer Standard Lead Time32 weeks
Order Code1765018
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.920 (CNY494.8496) |
| 5+ | CNY403.620 (CNY456.0906) |
| 10+ | CNY374.500 (CNY423.185) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY437.92 (CNY494.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoALACB-02-L5Copy
Manufacturer Standard Lead Time32 weeks
Order Code1765018
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip Colour-
External Length25.4mm
External Width16.3mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALACB-02-L5 is a 19mm adhesive backed flat cable Buckle Clip made of aluminium body and polyethylene pad-self acrylic adhesive base. It is suitable for use with the cables and wires.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
25.4mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
16.3mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377615
