Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-462-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code2783904
Product RangeMP Piezo ABT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.960 (CNY54.1948) |
| 10+ | CNY43.050 (CNY48.6465) |
| 25+ | CNY39.320 (CNY44.4316) |
| 50+ | CNY36.950 (CNY41.7535) |
| 100+ | CNY34.770 (CNY39.2901) |
| 250+ | CNY32.130 (CNY36.3069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.96 (CNY54.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-462-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code2783904
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)100dB
Resonant Frequency4kHz
Supply Voltage Max12V
Sound Level Distance30cm
Product RangeMP Piezo ABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
12V
Product Range
MP Piezo ABT
Tones
-
Resonant Frequency
4kHz
Sound Level Distance
30cm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
