Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAB910WCopy
Manufacturer Standard Lead Time12 weeks
Order Code5368716
Product RangeAB
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.480 (CNY228.8024) |
| 3+ | CNY184.370 (CNY208.3381) |
| 5+ | CNY177.360 (CNY200.4168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.48 (CNY228.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAB910WCopy
Manufacturer Standard Lead Time12 weeks
Order Code5368716
Product RangeAB
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric240mm
External Depth - Metric190mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial9.45"
External Depth - Imperial7.48"
Product RangeAB
SVHCNo SVHC (17-Jan-2022)
Product Overview
Attractive matt finish Vertical PCB guides and bosses moulded in lid and base of box Lid screws can be inserted from either side and can be hidden by matching covers
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
65mm
External Depth - Metric
190mm
Body Colour
White
External Height - Imperial
2.56"
External Depth - Imperial
7.48"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
AB
Technical Docs (1)
Alternatives for AB910W
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
