Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No9635TS-1620Copy
Manufacturer Standard Lead Time26 weeks
Order Code1687469
Product Range9635TS
Your Part Number
13,100 In Stock
Need more?
13,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY0.498 (CNY0.5627) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1500+ | CNY0.298 (CNY0.3367) |
| 2500+ | CNY0.230 (CNY0.2599) |
Price for:Each
Minimum: 50
Multiple: 50
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No9635TS-1620Copy
Manufacturer Standard Lead Time26 weeks
Order Code1687469
Product Range9635TS
Technical Datasheet
Product Range9635TS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use With9635R Series 6.35mm Socket Housing - Matrix
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panel, free hanging or Through Hole mounting options Single row or matrix pin layouts 6.35mm grid Crimp Terminals: Brass, Tin Plated UL94V-2
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Product Range
9635TS
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
9635R Series 6.35mm Socket Housing - Matrix
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
