Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No8FTM09P-30N1-FECCopy
Manufacturer Standard Lead Time27 weeks
Order Code1099306
Product Range8F
Your Part Number
3,566 In Stock
Need more?
3,566 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.290 (CNY13.8877) |
| 10+ | CNY9.470 (CNY10.7011) |
| 25+ | CNY7.790 (CNY8.8027) |
| 50+ | CNY7.330 (CNY8.2829) |
| 100+ | CNY7.030 (CNY7.9439) |
Price for:Each
Minimum: 5
Multiple: 5
CNY61.45 (CNY69.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8FTM09P-30N1-FECCopy
Manufacturer Standard Lead Time27 weeks
Order Code1099306
Product Range8F
Technical Datasheet
D Sub Connector TypeStandard
Product Range8F
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8FTM09P-30N1-FEC is a 9-way 1A metal threaded IDC D-subminiature Plug with gold over nickel plated brass contacts. This 8FTM series male D-subminiature connector has metal shell with 4#-40UNC threaded insert and PBT + glass-fibre reinforced insulator. It accepts 28 and 26AWG stranded wire gauge, 1.27mm conductor centre flat cable.
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Minimum dielectric withstanding voltage
- -55 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
D Sub Connector Type
Standard
Product Range
8F
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for 8FTM09P-30N1-FEC
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
