Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No8FSM37S-30N4-FECCopy
Manufacturer Standard Lead Time27 weeks
Order Code1099305
Product Range8F
Your Part Number
3,259 In Stock
Need more?
3,259 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.300 (CNY20.679) |
| 10+ | CNY14.200 (CNY16.046) |
| 25+ | CNY12.110 (CNY13.6843) |
| 50+ | CNY11.380 (CNY12.8594) |
| 100+ | CNY10.920 (CNY12.3396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.30 (CNY20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8FSM37S-30N4-FECCopy
Manufacturer Standard Lead Time27 weeks
Order Code1099305
Product Range8F
Technical Datasheet
D Sub Connector TypeStandard
Product Range8F
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8FSM37S-30N4-FEC is a 37-way 1A metal unthreaded IDC D-subminiature Socket with gold over nickel plated phosphor bronze contacts. This 8FSM series female D-subminiature connector has plastic standard through hole metal shell and PBT + glass-fibre reinforced insulator. It accepts 28 and 26AWG stranded wire gauge, 1.27mm conductor centre flat cable.
- ≤15mΩ Maximum Contact resistance
- ≥1000MΩ Minimum insulation resistance
- 500VAC for one minute Minimum dielectric withstanding voltage
- -55 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
8F
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01586
