Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No8FSM09S-30N4-FECCopy
Manufacturer Standard Lead Time27 weeks
Order Code1099302
Product Range8F
Your Part Number
3,312 In Stock
Need more?
3,312 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.930 (CNY13.4809) |
| 10+ | CNY9.200 (CNY10.396) |
| 25+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY7.100 (CNY8.023) |
| 100+ | CNY6.820 (CNY7.7066) |
Price for:Each
Minimum: 5
Multiple: 5
CNY59.65 (CNY67.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8FSM09S-30N4-FECCopy
Manufacturer Standard Lead Time27 weeks
Order Code1099302
Product Range8F
Technical Datasheet
D Sub Connector TypeStandard
Product Range8F
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
8FSM09S-30N4-FEC D Sub Connector is a standard DE-9 receptacle designed for IDC/IDT termination. It features 9 contacts arranged in an 8F configuration, providing reliable connections for a variety of electronic and communication applications.
- IDC/IDT design ensures reliable and stable connections without the need for soldering
- Compatible with widely used D-sub connectors for versatile applications
- Provides multiple connection points for data and signal transmission
- Ensures consistent electrical connections for dependable operation
- Suitable for use in computer interfaces, communication equipment, and other electronic devices
Technical Specifications
D Sub Connector Type
Standard
Product Range
8F
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
