Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.360 (CNY438.8468) |
| 5+ | CNY359.390 (CNY406.1107) |
| 10+ | CNY340.560 (CNY384.8328) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY388.36 (CNY438.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No878302-PPCopy
Order Code1102033
Technical Datasheet
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator ColourNatural
Conductor Area CSA-
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 878302-PP is a 12 male Quick Disconnect Terminal made of brass with nickel-plated finish. It comes with a natural colour polypropylene insulation.
- 300V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
-
Insulator Colour
Natural
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for 878302-PP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
