Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No8589-0853Copy
Manufacturer Standard Lead Time2 weeks
Order Code1654672
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.160 (CNY187.7608) |
| 10+ | CNY136.840 (CNY154.6292) |
| 25+ | CNY116.280 (CNY131.3964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.16 (CNY187.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8589-0853Copy
Manufacturer Standard Lead Time2 weeks
Order Code1654672
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Connector TypeSMA Coaxial
Product Range-
Product Overview
The 8589-0853 is a RF/coaxial straight Bulkhead Adapter with SMA female to SMA female connection. It has gold-plated brass body, gold-plated beryllium copper contact and a PTFE dielectric.
- 50Ω Impedance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
SMA Coaxial
Technical Docs (1)
Alternatives for 8589-0853
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
