Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY46.520 (CNY52.5676) |
Price for:Each
Minimum: 25
Multiple: 25
CNY1,163.00 (CNY1,314.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8589-0833Copy
Order Code1704336
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeRG58, Essex 621-715
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Product Overview
The 8589-0833 is a crimp SMA Straight Plug for use with RG58, RG58A, RG58C, RG141, RG141A, RG400/U, Belden 8240, 8259, 8262, 9201, 9203, 9310 and 9311 RF coaxial cables. It has gold-plated brass body with centre contact and a PTFE insulator.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Coaxial Cable Type
RG58, Essex 621-715
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Alternatives for 8589-0833
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
