Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No79L05Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4472976RL
Cut Tape4472976
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
1,486 In Stock
Need more?
1,486 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.530 | CNY17.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.530 (CNY3.9889) |
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No79L05Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4472976RL
Cut Tape4472976
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom-5 V
Output Voltage Min-5.2V
Output Voltage Max-4.8V
Input Voltage Min-30V
Input Voltage Max-7V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max100mA
Max Output Current0.1 A
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
79L05 is a -5V, 0.1A, fixed, positive voltage regulator in a 3-pin TO-92 package.
- Input voltage is -30V
- Dropout voltage is 1.7V
- Ripple rejection is 49dB
- Output noise voltage is 42uV
- Continuous total dissipation is 0.625 W (Ta=25°C)
- Operating junction temperature range from -55°C to +125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
-5 V
Output Voltage Max
-4.8V
Input Voltage Max
-7V
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
-5.2V
Input Voltage Min
-30V
Product Range
Multicomp Pro Linear Voltage Regulators
Max Output Current
0.1 A
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645
