Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No78L33Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4472970RL
Cut Tape4472970
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
1,305 In Stock
Need more?
1,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.000 | CNY15.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.000 (CNY3.390) |
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No78L33Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4472970RL
Cut Tape4472970
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom3.3 V
Output Voltage Min3.173V
Output Voltage Max3.432V
Input Voltage Min5.8V
Input Voltage Max30V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max100mA
Max Output Current0.1 A
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
78L33 is a 3.3V, 0.1A, fixed, positive voltage regulator in a 3-pin TO-92 package.
- Input voltage is 30V
- Dropout voltage is 2V
- Ripple rejection is 49dB
- Output noise voltage is 40uV
- Continuous total dissipation is 0.625 W (Ta=25°C)
- Operating junction temperature range from 0°C to +125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
3.3 V
Output Voltage Max
3.432V
Input Voltage Max
30V
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
3.173V
Input Voltage Min
5.8V
Product Range
Multicomp Pro Linear Voltage Regulators
Max Output Current
0.1 A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645
