Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No78L05Copy
Order Code
Re-Reel4472971RL
Cut Tape4472971
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
3,573 In Stock
Need more?
3,573 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.540 | CNY12.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.540 (CNY2.8702) |
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.897 (CNY1.0136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No78L05Copy
Order Code
Re-Reel4472971RL
Cut Tape4472971
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5 V
Output Voltage Min4.8V
Output Voltage Max5.2V
Input Voltage Min7V
Input Voltage Max30V
Product RangeMulticomp Pro Linear Voltage Regulators
Max Output Current0.1 A
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
78L05 is a 5V, 0.1A, fixed, positive voltage regulator in a 3-pin TO-92 package.
- Input voltage is 30V
- Dropout voltage is 1.7V
- Ripple rejection is 49dB
- Output noise voltage is 42uV
- Continuous total dissipation is 0.625 W (Ta=25°C)
- Operating junction temperature range from 0°C to +125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5 V
Output Voltage Max
5.2V
Input Voltage Max
30V
Max Output Current
0.1 A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage Min
4.8V
Input Voltage Min
7V
Product Range
Multicomp Pro Linear Voltage Regulators
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000889
