Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827620Copy
Order Code1845315
Technical Datasheet
Label TypeTamperproof
Label Height-
Label Width-
Label Diameter19mm
Label MaterialVinyl
Label LegendWarranty Void If Broken
Label ColourRed / Black on White
Pack Quantity9
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 7827620
2 Products Found
Product Overview
- Tamperproof label with "warranty void if broken" legend
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Tamperproof
Label Width
-
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
-
Label Height
-
Label Diameter
19mm
Label Legend
Warranty Void If Broken
Pack Quantity
9
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
