Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7827282Copy
Manufacturer Standard Lead Time13 weeks
Order Code1717284
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.340 (CNY173.2742) |
| 10+ | CNY127.950 (CNY144.5835) |
| 25+ | CNY116.580 (CNY131.7354) |
| 50+ | CNY110.840 (CNY125.2492) |
| 100+ | CNY108.200 (CNY122.266) |
Price for:Pack of 350
Minimum: 1
Multiple: 1
CNY153.34 (CNY173.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827282Copy
Manufacturer Standard Lead Time13 weeks
Order Code1717284
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendAppliance Tested (By, Date, Next Test Due)
Label ColourWhite on Blue
Pack Quantity350
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
White on Blue
Product Range
-
Label Height
16mm
Label Diameter
-
Label Legend
Appliance Tested (By, Date, Next Test Due)
Pack Quantity
350
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084822
