Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1696Copy
Order Code2672873
Also Known AsGTIN UPC EAN: 3760122596351
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.690 (CNY30.1597) |
| 15+ | CNY21.030 (CNY23.7639) |
| 50+ | CNY18.280 (CNY20.6564) |
| 150+ | CNY15.730 (CNY17.7749) |
| 250+ | CNY15.090 (CNY17.0517) |
| 500+ | CNY14.810 (CNY16.7353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.69 (CNY30.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1696Copy
Order Code2672873
Also Known AsGTIN UPC EAN: 3760122596351
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating36A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Product Overview
The 76-1696 from Tenma is a do-it-yourself 4mm in-line jack with solder attachment. The test jack is made of nickel plated brass contact.
- Red colour polyacetal insulator body
- Voltage is 500V
- Maximum current is 36A
- Temperature range from -20°C to +80°C
- Conductor size is 0.09 (12AWG)
- Strip length is 0.25" (6.4mm)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
-
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for 76-1696
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
