Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1666Copy
Order Code2672866
Also Known AsGTIN UPC EAN: 3760122596283
Your Part Number
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 15+ | CNY17.650 (CNY19.9445) |
| 50+ | CNY15.360 (CNY17.3568) |
| 150+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.710 (CNY14.3623) |
| 500+ | CNY12.440 (CNY14.0572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1666Copy
Order Code2672866
Also Known AsGTIN UPC EAN: 3760122596283
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Product Overview
The 76-1666 from Tenma is a red colour insulated jack. The test jack is made of nickel plated brass contact.
- Polyacetal insulator body
- Voltage is 500V
- Maximum current is 36A
- Temperature range from -20°C to +80°C
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for 76-1666
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
