Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1664Copy
Manufacturer Standard Lead Time10 weeks
Order Code2672867
Also Known AsGTIN UPC EAN: 3760122596290
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.300 (CNY25.199) |
| 15+ | CNY17.570 (CNY19.8541) |
| 50+ | CNY15.290 (CNY17.2777) |
| 150+ | CNY13.200 (CNY14.916) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.380 (CNY13.9894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.30 (CNY25.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1664Copy
Manufacturer Standard Lead Time10 weeks
Order Code2672867
Also Known AsGTIN UPC EAN: 3760122596290
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Product Overview
The 76-1664 from Tenma is a black colour insulated jack with solder termination. The test jack and nut is made of nickel plated brass contact.
- Polyacetal insulator body
- Voltage is 500V
- Maximum current is 36A
- Temperature range from -20°C to +80°C
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for 76-1664
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083
