Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1524Copy
Order Code2729465
Also Known AsGTIN UPC EAN: 3760122596207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.040 (CNY26.0352) |
| 15+ | CNY18.190 (CNY20.5547) |
| 50+ | CNY15.730 (CNY17.7749) |
| 150+ | CNY13.620 (CNY15.3906) |
| 250+ | CNY12.980 (CNY14.6674) |
| 500+ | CNY12.710 (CNY14.3623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.04 (CNY26.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1524Copy
Order Code2729465
Also Known AsGTIN UPC EAN: 3760122596207
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 76-1524 from Tenma is a black colour 4mm female banana jack (socket) with solder slot. It is used to quick repair or makes panels or boxes providing safety 4mm banana connections for power supplies, measurements, controls and tests. The design of the socket front face meets the requirements of EN / IEC 61010-031:2008 and the socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000V CAT II / 1000V CAT III / 600V CAT IV and 25A (at 40°C).
- Ideal for panel mounting, push-in assembly
- Nickel coated brass conductor
- 4mm banana female connection complies with 4mm banana plug
- Pollution degree 1, 2
- Operating temperature range from -20°C to +80°C
- IP2X (touch-protected) protection on the front face according to EN / IEC 60529
- Gadrooning to set up the socket in panel
- CE european union marking
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 76-1524
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
