Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1412Copy
Order Code2729412
Also Known AsGTIN UPC EAN: 3760122595651
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.390 (CNY138.3007) |
| 10+ | CNY99.270 (CNY112.1751) |
| 25+ | CNY87.470 (CNY98.8411) |
| 50+ | CNY79.800 (CNY90.174) |
| 100+ | CNY74.950 (CNY84.6935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.39 (CNY138.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1412Copy
Order Code2729412
Also Known AsGTIN UPC EAN: 3760122595651
Technical Datasheet
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Current Rating12A
Voltage Rating1kV
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
3.3ft
Current Rating
12A
Lead Length - Metric
1m
Voltage Rating
1kV
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
