Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1410Copy
Manufacturer Standard Lead Time11 weeks
Order Code2729411
Also Known AsGTIN UPC EAN: 3760122595644
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.720 (CNY130.7636) |
| 10+ | CNY93.830 (CNY106.0279) |
| 25+ | CNY82.620 (CNY93.3606) |
| 50+ | CNY75.440 (CNY85.2472) |
| 100+ | CNY70.870 (CNY80.0831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.72 (CNY130.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1410Copy
Manufacturer Standard Lead Time11 weeks
Order Code2729411
Also Known AsGTIN UPC EAN: 3760122595644
Technical Datasheet
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Current Rating12A
Voltage Rating1kV
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
3.3ft
Current Rating
12A
Lead Length - Metric
1m
Voltage Rating
1kV
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003674
