Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1320Copy
Order Code2688561
Also Known AsGTIN UPC EAN: 3760122595446
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.610 (CNY127.2493) |
| 10+ | CNY91.310 (CNY103.1803) |
| 25+ | CNY80.440 (CNY90.8972) |
| 50+ | CNY73.400 (CNY82.942) |
| 100+ | CNY68.920 (CNY77.8796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.61 (CNY127.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1320Copy
Order Code2688561
Also Known AsGTIN UPC EAN: 3760122595446
Technical Datasheet
Lead Length - Metric1m
Product Overview
The 76-1320 from Tenma is a blue colour stacking retractable sleeve 4mm banana (male) plug to stacking retractable sleeve 4mm banana (male) plug lead. It is used for connecting to single port 4mm banana jacks, sockets and binding posts while covering the plugs. It is also used for general purpose electric testing, controlling and measuring. The design and material of the lantern contact springs meet the needs of low resistance and reliability. The lead complies with the european LVD by meeting the harmonized standard EN / IEC 61010-031. It features electrical safety according to EN/IEC 61010-031:2008. 600V CAT II, reinforced insulation, up to 36A (at +40°C) depending on the wire.
- Length of 100cm
- Retracting clear sleeves to connect to both single port sockets and safety double port sockets
- Rear 4mm banana female connections to stack the plugs
- Insulating gray tip to prevent accidental contact
- Operating temperature range from -20°C to +80°C
- Nickel plated brass conductor, silicone wire jacket
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Metric
1m
Technical Docs (2)
Alternatives for 76-1320
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004128
