Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-100Copy
Order Code2729454
Also Known AsGTIN UPC EAN: 3760122596092
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.640 (CNY75.3032) |
| 10+ | CNY54.660 (CNY61.7658) |
| 25+ | CNY48.450 (CNY54.7485) |
| 50+ | CNY44.430 (CNY50.2059) |
| 100+ | CNY41.870 (CNY47.3131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.64 (CNY75.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-100Copy
Order Code2729454
Also Known AsGTIN UPC EAN: 3760122596092
Technical Datasheet
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Current Rating36A
Voltage Rating33VAC
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
19.6"
Current Rating
36A
Lead Length - Metric
500mm
Voltage Rating
33VAC
Technical Docs (2)
Alternatives for 76-100
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004385
